- RS Stock No.:
- 387-7774
- Mfr. Part No.:
- 854-35016 387-774-WH
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 387-7774
- Mfr. Part No.:
- 854-35016 387-774-WH
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Faceplates and Blanks
HellermannTyton standard faceplates are easily configured allowing for additions, deletions or changes to connections. This smooth finish, flush mount faceplate enables quick and easy installations. Offered in range of gang styles and port configurations.
Bevelled faceplates give an additional 5mm depth behind modules
The single gang takes 2 modules and the double gang 4 modules
Faceplates supplied with fixing screws fit BS 1363 pattresses and BS4662 wallboxes
Quarter (50x12.5) and half (50x25) blanks are available separately
The single gang takes 2 modules and the double gang 4 modules
Faceplates supplied with fixing screws fit BS 1363 pattresses and BS4662 wallboxes
Quarter (50x12.5) and half (50x25) blanks are available separately
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Module |
Interface Type | RJ45 |
For Use With | Data Outlet Faceplates |
Series | Alpha Snap |