- RS Stock No.:
- 410-3361
- Mfr. Part No.:
- 853-00032
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 410-3361
- Mfr. Part No.:
- 853-00032
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cat 5e EcoPatch Panel
Ideal for connecting 25 and 50 pair cables
Fully meets Category 5 requirements
Compatible with both voice and data systems thus saving installation time and space
LSA punchdown terminations, panel outlets are numbered
Built-in cable management
Fully meets Category 5 requirements
Compatible with both voice and data systems thus saving installation time and space
LSA punchdown terminations, panel outlets are numbered
Built-in cable management
Standards
ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2 CatE
Specifications
Attribute | Value |
---|---|
LAN Category | Cat3 |
Number of Ports | 50 |
Interface Type | RJ45 |
Shield Type | UTP |
Rack Height | 1U |
Height | 44mm |
Width | 483mm |
Depth | 134mm |
Colour | Black |
Series | Eco HD |