COMMSCOPE SL Series Cat5e, Cat6, Cat6a 24 Port RJ45 RJ Patch Panel Black

  • RS Stock No. 144-6064
  • Mfr. Part No. 2153437-1
  • Manufacturer COMMSCOPE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Commscope 1U RJ45 24 Port Unloaded Patch Panel

From Commscope, a 24-port RJ45 patch panel for use with AMP Twist SL jacks in a 1U 19” system. The SL series unpopulated 1U panel comes with a cable management system ready to be clipped into the panel. The SL Series panel accommodates up to 24 Cat5e, Cat6 and Cat6a modular jacks. The panel is constructed from powder coated mild steel with a black RAL9005 finish. The front fascia and cable manager is plastic.

Features and Benefits

• 24 ports
• 1U 19” standard size
• Cable management system
• Cat5e, Cat6 and Cat6a
• Powder coated mild steel construction
• Black RAL9005 finish

Applications

• Data centres
• 19” rack systems
• Telecommunications

Commscope Range

Specifications
Attribute Value
LAN Category Cat5e, Cat6, Cat6a
Number of Ports 24
Interface Type RJ45
Height 44.45mm
Width 482.6mm
Colour Black
Series SL
Temporarily out of stock - back order for despatch 28/04/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 108.03
(exc. GST)
$ 118.83
(inc. GST)
units
Per unit
1 - 4
$108.03
5 - 9
$98.21
10 - 24
$90.03
25 - 49
$83.10
50 +
$77.16
Related Products
From RS Pro, these Patch panels offer you ...
Description:
From RS Pro, these Patch panels offer you a perfect design option for your environment A correct size feedthrough connector will sit flush with this rack, which contains 16 perfectly designed and placed holes. Along with a paper strip at ...
Key Connect Shielded Patch Panel, 24-port, 1U, Black(Empty) ...
Description:
Key Connect Shielded Patch Panel, 24-port, 1U, Black(Empty)
8-pair modules equipped with double-pin CAD contacts which ...
Description:
8-pair modules equipped with double-pin CAD contacts which are flexible, unprotected and protrudingAvailable in four colours: blue, yellow, green and red.These modules are suitable for use with single-strand and multi-strand cables.