TE Connectivity RJ Connector Kit With RJ45 Panel Mount Receptacle Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity IP67 Common Core Field Installable RJ45 Plug and Recepacle Kits

IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular RJ45 jack, a quick-connect bayonet coupling mechanism and are polarised for accurate mating.

Features & Benefits

Stock number 706-0191 is a shielded 8 position panel mount receptacle kit with a black polyester housing, bayonet locking and a 34mm diameter panel flange. This industrial circular Ethernet receptacle can be front or rear mounted to a maximum panel thickness of 3.2 mm Stock number 788-4458 is a shielded 8 position industrial circular Ethernet plug assembly with a coupling ring, a black polyester housing and is for use with a cable diameter range of 4 mm to 7 mm.
Protective covers are available for these RJ45 industrial circular connectors: stock number 706-0157 for the receptacle and stock number 782-5875 for the plug assembly

Standards

Compliant to IEC 61076-3-106 - Variant 1
Meets TIA/EIA 568 Category 5e requirements

TE Connectivity Range

Specifications
Attribute Value
Kit Type Connector Kit
Kit Contents RJ45 Panel Mount Receptacle Kit
45 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Bag of 1
$ 38.65
(exc. GST)
$ 42.51
(inc. GST)
Bag(s)
1 +
$38.65
Related Products
The complete Category 5e datacomms tool set in ...
Description:
The complete Category 5e datacomms tool set in a handy zipper case UTP/STP & flat satin cutter/stripperRJ45 & RJ11 modular plugs Punchdown tool110 blade Krone blade Patch-check testerRJ45 connectors- Cat 5e Zipper case with carrying strap.
A complete data cable installation kit providing everything ...
Description:
A complete data cable installation kit providing everything to support the installer using commonly available connectors and punchdown termination blocks All tolls conatined in a professional quality soft-sided zipper case with heavy-duty wrist strap. UTP/STP & flat satin cutter/stripper Untwist ...
The RJ point five connector system is the ...
Description:
The RJ point five connector system is the next generation Ethernet link, offering a higher density cabling solution for those who desire a lower cost per port while maintaining the convenience of a single connector per channel The port spacing ...
From Ideal, a termination kit for the assembly ...
Description:
From Ideal, a termination kit for the assembly of popular RJ45 data plugs to a twisted pair data cable, supplied in a handy plastic carrying case As well as high quality tooling and a selection of data plugs, the kit ...