- RS Stock No.:
- 921-0168
- Mfr. Part No.:
- 1654756
- Brand:
- Phoenix Contact
- RS Stock No.:
- 921-0168
- Mfr. Part No.:
- 1654756
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
RJ45 Bend Protection Sleeves
From Phoenix Contact, a series of RJ connector strain reliefs. The bend protection sleeves are for pin inserts and provide the connectors with extra protection supporting the cable during use. The RJ connector strain reliefs have a cable acceptance up to 7 mm and are available in various colour options. See part numbers 921-0164 and 921-0111 for typical pin inserts.
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief |
For Use With | RJ45 Connectors |
Colour | Green |
IP Rating | IP20 |
Material | Polyamide |
Interface Type | RJ45 |