- RS Stock No.:
- 436-1472
- Mfr. Part No.:
- TM21P-88P(18)
- Brand:
- Hirose
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
Was $5.61
You pay
$0.532
(exc. GST)
$0.585
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $0.532 | $5.32 |
20 - 20 | $0.523 | $5.23 |
30 + | $0.513 | $5.13 |
*price indicative |
- RS Stock No.:
- 436-1472
- Mfr. Part No.:
- TM21P-88P(18)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Protective Hoods
Snap together hoods offering protection and a 'snag free' lever.
Can be fitted during assembly or used as a convenient retro-fit cover
Available in 7 different colours to assist cable identification
Available in 7 different colours to assist cable identification
Specifications
Attribute | Value |
---|---|
Accessory Type | Hood |
For Use With | RJ45 Connectors |
Colour | Yellow |
Material | Polyamide |
Interface Type | RJ45 |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge