Cafca RJ45 RJ Connector Hood, Red

  • RS Stock No. 349-9655
  • Mfr. Part No. 605773
  • Manufacturer Cafca
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

RJ45 coloured plastic hoods

Coloured plastic hoods for shielded or non-shielded RJ45 connectors.
Hoods consist of two half-shells to protect and identify RJ45 leads after wiring. Two raised sections prevent accidental release of the socket and base.
Available in 6 colours to create 36 different combinations by mixing the colours on the upper and lower part of each shell.

Specifications
Attribute Value
Interface Type RJ45
Colour Red
70 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 10)
$ 0.77
(exc. GST)
$ 0.85
(inc. GST)
units
Per unit
Per Bag*
10 - 140
$0.77
$7.70
150 - 490
$0.751
$7.51
500 +
$0.711
$7.11
*price indicative
Related Products
From Telegartner, a series of RJ45 black cable ...
Description:
From Telegartner, a series of RJ45 black cable boots The RJ45 protective hoods are designed to provide extra protection forthe connector when terminated to cables or patch leads. Available with or without latch protection. Suitable for various cable diameters.
Plastic strain relief hoods for fitting to RJ45 ...
Description:
Plastic strain relief hoods for fitting to RJ45 data plugs (type 8//8) Hoods accept standard 4 pair UTP and STP cable and snap onto the rear of the plug preventing excess strain on the cable clamp. The hood extends over ...
Grey and black plastic strain relief hoods which ...
Description:
Grey and black plastic strain relief hoods which can be fitted to RJ45 plug/cable assemblies at any time during the life of the product Consists of a butterfly style, one piece moulding which simply snaps around plug and cable. When ...
Plastic moulded sleeves, in different colours, for fitting ...
Description:
Plastic moulded sleeves, in different colours, for fitting onto RJ45 connector cablesAvailable in 2 sizes, for 100Ω and 120Ω cables.255-2430 Black255-2452 Grey255-2468 Orange255-2474 Red255-2480 Green255-2496 Yellow255-2519 Blue255-2525 Black255-2531 Grey255-2547 Orange255-2553 Red255-2569 Green255-2575 ...