- RS Stock No.:
- 201-0302
- Brand:
- RS PRO
290 In AU stock for next working day delivery
350 In Global stock for delivery within 5 working day(s)
630 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.349
(exc. GST)
$1.484
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.349 | $13.49 |
50 + | $1.282 | $12.82 |
*price indicative |
- RS Stock No.:
- 201-0302
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Protective Sleeve for RJ45 Connectors
This cable sleeve from RS PRO protects RJ45 connectors and ethernet cables from damage. The black colour can be paired with other sleeve colours for clear identification.
The butterfly style design has a piece that snaps easily around the plug and cable even if they're already connected. Its durable construction allows some flexibility of the cables but takes the strain that can often mount up on ethernet cables to ensure they don't wear out.
The sleeve is made from polyvinyl chloride (PVC) material to resist corrosion and absorb any sharp movements that could harm the cables. RS PRO secures the sleeve with a three-year warranty to assure you it provides top-quality protection for your cables.
The butterfly style design has a piece that snaps easily around the plug and cable even if they're already connected. Its durable construction allows some flexibility of the cables but takes the strain that can often mount up on ethernet cables to ensure they don't wear out.
The sleeve is made from polyvinyl chloride (PVC) material to resist corrosion and absorb any sharp movements that could harm the cables. RS PRO secures the sleeve with a three-year warranty to assure you it provides top-quality protection for your cables.
Features and Benefits
Protective sleeve accessory type
Black colour
Length of 32.004 mm
Depth of 12.7 mm
For use with RJ45 connectors
RJ45 interface type
Retrofit capability
Black colour
Length of 32.004 mm
Depth of 12.7 mm
For use with RJ45 connectors
RJ45 interface type
Retrofit capability
Specifications
Attribute | Value |
---|---|
Accessory Type | Boot |
For Use With | RJ45 Connectors |
Colour | Black |
Interface Type | RJ45 |