Hirose RJ45 RJ Connector Hood, Red 13.4mm Length

  • RS Stock No. 166-5006
  • Mfr. Part No. TM21P-88P(15)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Protective Hoods

Snap together hoods offering protection and a 'snag free' lever.

Can be fitted during assembly or used as a convenient retro-fit cover
Available in 7 different colours to assist cable identification

Specifications
Attribute Value
Interface Type RJ45
Retrofit Capability Yes
Colour Red
Length 13.4mm
Width 29.5mm
Depth 16.8mm
400 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 50)
$ 0.494
(exc. GST)
$ 0.543
(inc. GST)
units
Per unit
Per Pack*
50 +
$0.494
$24.70
*price indicative
Related Products
A range of insulated spade tongue crimp terminals ...
Description:
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper JST part numbers Vxxx are straight-entry terminals with brazed seamsJST part numbers FVWSxxx are flared-entry terminals with butted seams. • Vinyl insulation• Straight or ...
Length: 975, Ø: 12Test probe with elastic, hardwearing ...
Description:
Length: 975, Ø: 12Test probe with elastic, hardwearing insulation.Plug-in connection via socket (Ø 4 mm).Slender steel probe tip on 7 mm length blank.
Short test probe rated 1KV CAT III for ...
Description:
Short test probe rated 1KV CAT III for connection to standard shrouded 4mm plugs
Extended test probe rated 1KV CAT III test ...
Description:
Extended test probe rated 1KV CAT III test probe for connection to standard shrouded 4mm plugs Makes a longer probe which is easier to hold.