Hirose RJ45 RJ Connector Hood, Grey 13.4mm Length

  • RS Stock No. 161-7704
  • Mfr. Part No. TM21P-88P(14)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Protective Hoods

Snap together hoods offering protection and a 'snag free' lever.

Can be fitted during assembly or used as a convenient retro-fit cover
Available in 7 different colours to assist cable identification

Specifications
Attribute Value
Interface Type RJ45
Retrofit Capability Yes
Colour Grey
Length 13.4mm
Width 29.5mm
Depth 16.8mm
400 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$ 0.247
(exc. GST)
$ 0.272
(inc. GST)
units
Per unit
Per Pack*
50 +
$0.247
$12.35
*price indicative
Related Products
Plastic strain relief hoods for fitting to RJ45 ...
Description:
Plastic strain relief hoods for fitting to RJ45 data plugs (type 8//8). Hoods accept standard 4 pair UTP and STP cable and snap onto the rear of the plug preventing excess strain on the cable clamp. The hood extends over ...
From Telegartner, a series of RJ45 black cable ...
Description:
From Telegartner, a series of RJ45 black cable boots. The RJ45 protective hoods are designed to provide extra protection forthe connector when terminated to cables or patch leads. Available with or without latch protection. Suitable for various cable diameters.
A range of strain relief hood and boots ...
Description:
A range of strain relief hood and boots for use with RJ45 8 pole plugs, available in a range of different colours.• Part number 135-4155 Standard boot Dark grey• Part number 135-4156 Standard boot Orange• Part number 135-4157 Standard boot ...
Grey and black plastic strain relief hoods which ...
Description:
Grey and black plastic strain relief hoods which can be fitted to RJ45 plug/cable assemblies at any time during the life of the product. Consists of a butterfly style, one piece moulding which simply snaps around plug and cable. When ...