Female RJ Connector Dust Cap for RJ Type Connectors

  • RS Stock No. 765-9053
  • Mfr. Part No. 09455020004
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Harting RJ Industrial® Har-Port Accessories

A range of har-port RJ45 accessories made from polyamide, including har-port protection cover, har-port sealing cover, har-port label holder, har-port label and har-port blind cover.

Specifications
Attribute Value
Connector Type RJ
Gender Female
IP Rating IP65, IP67
Series Har-Port
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 15.73
(exc. GST)
$ 17.30
(inc. GST)
units
Per unit
1 - 49
$15.73
50 - 99
$15.33
100 - 249
$15.04
250 - 499
$13.19
500 +
$12.96
Related Products
Dust Caps Dust caps for cable plugs, patchcords, ...
Description:
Dust Caps Dust caps for cable plugs, patchcords, and panel sockets Sealing caps maintain the IP68 sealing rating The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity ...
Dust Cap for Chassis Connectors (Nickel Plating) Dust ...
Description:
Dust Cap for Chassis Connectors (Nickel Plating) Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted. Dust caps ...
EMI/RFI Shielded Dust Covers A simple and effective ...
Description:
EMI/RFI Shielded Dust Covers A simple and effective method of shielding and protecting unconnected 'D' connector ports The ABS UL94-V0 covers are nickel coated internally. Push fit onto unconnected ports Nickel coating guarantees shielding performance Colour coded covers for plugs ...
RJ Field Series Plug & Socket Assemblies Mechanical ...
Description:
RJ Field Series Plug & Socket Assemblies Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 rating Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium ...