- RS Stock No.:
- 163-5425
- Mfr. Part No.:
- 726151104
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 163-5425
- Mfr. Part No.:
- 726151104
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Würth RJ Accessories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | RJ45 Connectors |
Colour | Black |
Material | Polythene |
Series | WA-PCCA |
Interface Type | RJ45 |
Related links
- Connector Tool Kits
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Wurth Elektronik, WA-PCCA Dust Cap for use with Micro USB Connector
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ11
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ11 Connectors