Phoenix Contact, VS-08-A-RJ45/MOD-1-IP 67 Panel Mounting Frame for use with Keystone Modular Socket Inserts
- RS Stock No.:
- 921-0209
- Mfr. Part No.:
- 1689080
- Brand:
- Phoenix Contact
- RS Stock No.:
- 921-0209
- Mfr. Part No.:
- 1689080
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
D-Sub - Connector Accessories
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.
Crimp or Solder pins
Various positions available
Various positions available
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Mounting Frame |
For Use With | Keystone Modular Socket Inserts |
Colour | Grey |
IP Rating | IP65, IP67 |
Material | Plastic |
Series | VS-08-A-RJ45/MOD-1-IP 67 |
Interface Type | RJ45 |