- RS Stock No.:
- 899-5956
- Mfr. Part No.:
- 1604612
- Brand:
- Phoenix Contact
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$111.346
(exc. GST)
$122.481
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $111.346 | $1,113.46 |
50 + | $100.212 | $1,002.12 |
*price indicative |
- RS Stock No.:
- 899-5956
- Mfr. Part No.:
- 1604612
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HEAVYCON Advance Sleeve Housing
HEAVYCON ADVANCE standard powder-coated sleeve housing B10, with screw locking, lateral or straight cable outlet
Aluminum die-cast, Polyamide and Nylon housing material available
Housing surface material: Powder-coated
Material lock: High-grade steel
Housing surface material: Powder-coated
Material lock: High-grade steel
Specifications
Attribute | Value |
---|---|
Type | RJ Connector Accessory |
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Female, 3 Contacts
- Phoenix Contact Heavy Duty Power Connector Module HC Series
- Phoenix Contact Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact Heavy Duty Power Connector Insert Male, 3 Contacts
- Phoenix Contact Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, PG11 Thread
- Phoenix Contact Heavy Duty Power Connector
- Phoenix Contact Heavy Duty Power Connector Module, HC Series