- RS Stock No.:
- 802-7628
- Mfr. Part No.:
- 1654743
- Brand:
- Phoenix Contact
5 In Global stock for delivery within 5 working day(s)
410 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.27
(exc. GST)
$1.40
(inc. GST)
Units | Per unit |
1 + | $1.27 |
- RS Stock No.:
- 802-7628
- Mfr. Part No.:
- 1654743
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ45 Bend Protection Sleeves
From Phoenix Contact, a series of RJ connector strain reliefs. The bend protection sleeves are for pin inserts and provide the connectors with extra protection supporting the cable during use. The RJ connector strain reliefs have a cable acceptance up to 7 mm and are available in various colour options. See part numbers 921-0164 and 921-0111 for typical pin inserts.
Specifications
Attribute | Value |
---|---|
Accessory Type | Bending Protection Sleeve |
For Use With | Cable Cross Section upto 7 mm, VS-08-ST-H11-RJ45 Pin Insert, VS-08-ST-H21-RJ45 Pin Insert |
Colour | Grey |
IP Rating | IP20 |
Material | Polyamide |
Series | VS-08-KS-H/GY |
Interface Type | RJ45 |
Related links
- Phoenix Contact PDZ/2 Series Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc D Sub Backshell Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D Sub...
- Phoenix Contact FBS3-5 GY Series Plug-in Bridge
- Phoenix Contact, VS-15-A Series Panel Mounting Frame For Use With...
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Panel Mount D-sub...
- Phoenix Contact, FL RJ45 PROTECT CAP Dust Cap for use with RJ45 Connectors
- Phoenix Contact VS-08-BU Series Female RJ45 Connector Cat5e