- RS Stock No.:
- 765-3692
- Mfr. Part No.:
- J00023A0206
- Brand:
- Telegartner
11 In Global stock for delivery within 10 working day(s)
94 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.69
(exc. GST)
$61.26
(inc. GST)
Units | Per unit |
1 - 14 | $55.69 |
15 - 49 | $54.32 |
50 + | $53.11 |
- RS Stock No.:
- 765-3692
- Mfr. Part No.:
- J00023A0206
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner Mounting Rail Outlet
The Telegartner mounting rail outlet is useful with an AMJ-S module and an AMJ/UMJ module/coupler. It is suitable for programs from several manufacturers with design capable faceplate AMJ-S double gang up/0 flex. The housing material is zinc die-cast.
Features and Benefits
Fully-automated production of Cat.6A RJ45 core to guarantee a uniformly high-quality standard
Integrated strain relief for cable outer diameter to 9mm
Optically monitored inspection of RJ45 contact heights
Over bending protection: >750 mating cycles with RJ45/RJ11/RJ12 plugs
Universal, world-wide available installation dimension for mounting cut-outs is 19.3mm x 14.7 mm
Suitable for PoE+
Integrated strain relief for cable outer diameter to 9mm
Optically monitored inspection of RJ45 contact heights
Over bending protection: >750 mating cycles with RJ45/RJ11/RJ12 plugs
Universal, world-wide available installation dimension for mounting cut-outs is 19.3mm x 14.7 mm
Suitable for PoE+
Certifications
IEC 60512-27-100
IEEE 802.3
ISO/IEC 11801
IEEE 802.3
ISO/IEC 11801