- RS Stock No.:
- 176-3696
- Mfr. Part No.:
- RVUCOEW-B50
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 176-3696
- Mfr. Part No.:
- RVUCOEW-B50
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
The 10GX Module is available in two termination styles: standard punch down, available in both the KeyConnect and MDVO styles, and our proprietary, revolutionary style of the REVConnect system. REVConnect modules are supported by a single core termination, which leads to a highly-reliable, gas-tight termination. The universal core then supports your choice between a jack or plug, both styles supporting the same strong, full-channel performance provided by Beldens 10GX System including superior ANEXT, NEXT, FEXT, Insertion Loss, and Return Loss over a guaranteed 625MHz of bandwidth, including superior PoE. The KeyConnect version has a keystone footprint, and is designed to be used with KeyConnect and AngleFlex Patch Panels and with KeyConnect and MediaFlex Workstation Outlets. The MDVO-Style is designed to be used with Flex Patch Panels as well as Interface and Media Flex Workstation Outlets. The modular jacks can also be mixed and matched with a wide variety of adapters and boxes to suit practically any installation configuration forworkstation outlet, consolidation point
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Wire Manager |
For Use With | Terminate REV Connect Jacks and Plugs |
Series | REVConnect |
Interface Type | 10GX, CAT5e, CAT6+ |