- RS Stock No.:
- 136-0417
- Mfr. Part No.:
- 1413962
- Brand:
- Phoenix Contact
- RS Stock No.:
- 136-0417
- Mfr. Part No.:
- 1413962
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RJ45 Panel Mounting Frame Push-Pull
A series of Phoenix Contact mounting frames, perfect in situations where push-pull interlocking is required. Each frame is a RJ45 connection and will sit perfectly in square or rectangular mounting cut-out depending on the frame itself. All models are highly reliable and excellent quality.
Features and Benefits
Push-Pull Interlocking
Mounting screws come with each frame
Mounting screws come with each frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Mounting Frame |
For Use With | RJ45 Connectors |
Colour | Silver |
IP Rating | IP65, IP67 |
Material | Metal |
Series | CUC |
Interface Type | RJ45 |
Related links
- IDC Tools
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle