- RS Stock No.:
- 379-9797
- Brand:
- Richco
Discontinued product
- RS Stock No.:
- 379-9797
- Brand:
- Richco
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Plastic Drive Fasteners
One-piece snap-in plastic drive fastener
Hollow body construction increases flexibility during installation & removal
Made from black or white acetal
Hollow body construction increases flexibility during installation & removal
Made from black or white acetal
Specifications
Attribute | Value |
---|---|
Rivet Type | Snap |
Rivet Diameter | 7.8mm |
Rivet Length | 19mm |
Fixing Hole Diameter | 7.8mm |
Rivet Body Material | POM |
Mandrel Material | None |
Thickness of Material Minimum | 1.5mm |
Thickness of Material Maximum | 7mm |
Colour | White |
Finish | Plain |