TE Connectivity RITS Connector Plug Connector 3 Way Straight PCB Mount 2mm Pitch Red

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity RITS Plug and Socket Connectors

RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS connectors have an integrated locking lever for a secure wire to wire connection and can be pulled through a partially jammed wiring duct. An audible click provides assurance of positive mating. The RITS plug connectors feature Chisel Press Contacts. The chisel part of the contact pierces the wire to create a large contact area, no prior wire preparation is required. The press part of the contact keeps the contact pressure applied. Two points of contact provide high contact reliability including under conditions shock and vibration. The cable retention mechanism on the contact retains the wire with a higher retention force than traditional IDC connectors. The housings of these RITS connectors are colour coded to indicate wire size and are semi-transparent enabling visual inspection of the connection. These RITS connectors allow terminations to be made easily and quickly with increased electrical reliability.

Features and Benefits

• Standard interface connector for sensors
• High density 2.0 mm pitch
• Locking lever for secure connection to wire
• Audible click for mating assurance
• Chisel press contacts for increased electrical reliability
• Two-point contact design for reliability in shock and vibration environments
• Colour coded housings for wire size identification
• Semi-transparent housings allow visual inspection
• Simple and easy to use, no wire preparation necessary

Product Application Information

These RITS connectors are the standard interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators

2.0mm Tyco RITS™ Connector System

The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

Specifications
Attribute Value
Type Plug Connector
Number of Contacts 3
Number of Ports 1
Mounting Type PCB Mount
Body Orientation Straight
Pitch 2mm
Contact Material Copper Alloy
Current Rating 3A
Voltage Rating 32 V dc
Termination Method Crimp
Housing Colour Red
Maximum Operating Temperature +75°C
Minimum Operating Temperature -30°C
On back order for despatch 12/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 36)
$ 3.75
(exc. GST)
$ 4.13
(inc. GST)
units
Per unit
Per Tube*
36 - 72
$3.75
$135.00
108 - 144
$3.281
$118.116
180 +
$2.917
$105.012
*price indicative
Related Products
Micro MATE-N-LOK PCB headers with a 3mm pitch ...
Description:
Micro MATE-N-LOK PCB headers with a 3mm pitch and 94V-0-rated black or natural coloured housings. The header housings feature polarization to prevent mismating and positive locking tabs that secure the header to the mating cable connector. The through hole Micro ...
DF13 series 1.25 mm PCB headers with a ...
Description:
DF13 series 1.25 mm PCB headers with a compact, miniaturised design available in single and double row configurations. The space saving design of the double row headers enables them to achieve 30% higher density than the single row versions within ...
M20 series PCB through hole and SMT mount ...
Description:
M20 series PCB through hole and SMT mount header connectors with a 2.54mm pitch. These M20 2.54 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. ...
SMS series quick mating 5.08 mm pitch PCB ...
Description:
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick ...