- RS Stock No.:
- 490-3256
- Mfr. Part No.:
- HC R1.25-4
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3256
- Mfr. Part No.:
- HC R1.25-4
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | R1.25 |
Insulation | Uninsulated |
Outer Ring Diameter | 0.314in |
Maximum Wire Size mm² | 1.65mm² |
Minimum Wire Size mm² | 0.25mm² |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Stud Size | M8 |
Contact Material | Copper |
Thickness | 0.03in |
Overall Length | 0.614in |