- RS Stock No.:
- 179-4593
- Mfr. Part No.:
- R1.5-6VSC-H
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4593
- Mfr. Part No.:
- R1.5-6VSC-H
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vinyl-Insulated Ring Terminal, Double Crimp, Length 34mm, Width 18mm, Diameter 4.3mm, Stud Size M12, Wire Range 0.5-1.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Red
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Stud Size | M6 |
Colour | Red |
Contact Plating | Tin |
Contact Material | Copper |
Overall Length | 26.7mm |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -30°C |