- RS Stock No.:
- 179-4416
- Mfr. Part No.:
- CZL35-6CB
- Brand:
- ABB
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $4.60
You pay
$3.68
(exc. GST)
$4.05
(inc. GST)
Units | Per unit |
1 + | $3.68 |
- RS Stock No.:
- 179-4416
- Mfr. Part No.:
- CZL35-6CB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole (Circuit Breaker) Metric Lug, Long Barrel - Narrow Tongue, Bell Shaped End, Cable Size 35mm2, Stud Size M6, Length 41mm, Flat 15mm, Hole Spacing 7mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Inner Ring Diameter | 7mm |
Maximum Wire Size mm² | 35mm² |
Stud Size | M6 |
Contact Plating | Tin |
Contact Material | Copper |
Overall Length | 41mm |