ABB, CZL Uninsulated Tubular Ring Terminal, M6 Stud Size to 16mm² Wire Size

  • RS Stock No. 179-4319
  • Mfr. Part No. CZL16-6RA
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Copper One-Hole Right Angle Metric Lug, Standard Barrel, Cable Size 16mm2, Stud Size M6, Length 25.4mm, Flat 15mm, Hole Spacing 7mm

Specifications
Attribute Value
Series CZL
Insulation Uninsulated
Outer Ring Diameter 11mm
Maximum Wire Size mm² 16mm²
Stud Size M6
Contact Plating Tin
Contact Material Copper
Thickness 2.4mm
Overall Length 39mm
Discontinued product