- RS Stock No.:
- 772-3400
- Mfr. Part No.:
- 2 14x17
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 772-3400
- Mfr. Part No.:
- 2 14x17
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Metric Size | 14 mm, 17mm |
Imperial or Metric | Metric |
Overall Length | 245 mm |
Double Ended | Yes |
Material | Vanadium Steel |
Offset | Yes |
Finish | Chrome |
Size | 14 x 17 mm |