- RS Stock No.:
- 852-6260
- Mfr. Part No.:
- GEL Bush S-6
- Brand:
- Taica
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$18.86
(exc. GST)
$20.75
(inc. GST)
units | Per unit |
1 - 9 | $18.86 |
10 - 24 | $18.65 |
25 + | $18.44 |
- RS Stock No.:
- 852-6260
- Mfr. Part No.:
- GEL Bush S-6
- Brand:
- Taica
Technical data sheets
Legislation and Compliance
Product Details
Gel Bushes
Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components. Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit excellent stability at temperatures from -40 to 200°C.
Features and Benefits
Through Bolts Type
Usable Bolts: M3 or Smaller for Types A and S, M4 or Smaller for Type B
Minimum Horizontal Deflection
Split Unit to Make Installation Easier and to Suit Varying Material Thickness
Excellent Weathering Properties, Ozone Resistant
No Loss of Performance After Repeated Compression
UV Resistant and Chemically Resistant and Out Door Use
Usable Bolts: M3 or Smaller for Types A and S, M4 or Smaller for Type B
Minimum Horizontal Deflection
Split Unit to Make Installation Easier and to Suit Varying Material Thickness
Excellent Weathering Properties, Ozone Resistant
No Loss of Performance After Repeated Compression
UV Resistant and Chemically Resistant and Out Door Use
Product Application Information
Suitable for isolating vibration on equipment from 0.2 kg up 32 kg.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Gel Bush |
Bore Diameter | 4mm |
Bore Length | 6.5mm |
Outer Diameter | 11mm |
Material | Silicone Gel |
Metalwork | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +200°C |
Related links
- RS PRO Anti Vibration Mount, Rubber Bush
- Fabreeka M10 Anti Vibration Mount, Ring Bush
- Taica 300mm Anti-Vibration Pad NP GEL WHITE +200°C -40°C 1000 x...
- Taica 20mm Anti-Vibration Gel Tape GT-4 Silicone +100°C -40°C 1000...
- SES Sterling Anti Vibration Mount, Rubber Bush
- Taica 450mm Anti-Vibration Pad NP GEL GREEN +200°C -40°C 2000 x...
- Fabreeka Anti Vibration Mount, Ring Bush
- Taica 20mm Anti-Vibration Gel Tape GT-2 Silicone +100°C -40°C 1000...