Samtec FFSD Wire to Board Cable Assembly

  • RS Stock No. 901-1769
  • Mfr. Part No. FFSD-17-D-08.00-01-N
  • Manufacturer Samtec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly

FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.

Specifications
Attribute Value
Cable Type Flat
Series FFSD
Current Rating 2.3 A
Sheath Colour Grey
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 19.51
(exc. GST)
$ 21.46
(inc. GST)
units
Per unit
1 - 9
$19.51
10 - 49
$15.58
50 - 99
$13.27
100 - 249
$12.01
250 +
$11.41
Related Products
These Harting har-flex double ended flat Cable Assemblies ...
Description:
These Harting har-flex double ended flat Cable Assemblies are fitted with Strain Relief Female Connectors The ribbon cable used for these har-flex cable assemblies is 30 AWG with PVC insulation and 0.635 mm pitch.The connectors used for these har-flex cable ...
30 AWG, 20 conductor spacing, 025 pitch, blue ...
Description:
30 AWG, 20 conductor spacing, 025 pitch, blue stripe.
Custom assemblies for production also available Meet design ...
Description:
Custom assemblies for production also available Meet design needs after prototyping is complete Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications.
Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are ...
Description:
Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection Overmolded strain relief reduces mechanical stress on wires and terminals Positive latching ensures secure retention when receptacle and Header ...