Arcol 1kΩ Wirewound Rheostat 0.57A, VRH320 1K K
- RS Stock No.:
- 827-6407
- Mfr. Part No.:
- VRH320 1K K
- Manufacturer:
- Arcol
View all Rheostats
1 In Global stock for delivery within 5 working day(s)
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$391.84
(exc. GST)
$431.02
(inc. GST)
units | Per unit |
1 - 4 | $391.84 |
5 - 9 | $385.13 |
10 + | $370.14 |
- RS Stock No.:
- 827-6407
- Mfr. Part No.:
- VRH320 1K K
- Manufacturer:
- Arcol
- COO (Country of Origin):
- SI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
VRH320 Series Wirewound Slide Rheostat
Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc
Specifications
Attribute | Value |
Maximum Resistance | 1kΩ |
Tolerance | ±10% |
Mounting Type | Freestanding |
Termination Style | Solder Lug |
Maximum Voltage Rating | 600 V |
Dimensions | 446 x 93 x 150mm |
Depth | 93mm |
Height | 150mm |
Length | 446mm |
Current Rating | 0.57A |
Actuator Type | Slide |
Electrical Taper | Linear |