Analog Devices AD9361BBCZ, RF Transceiver IC 70MHz to 6GHz 1.267 → 1.33 V 144-Pin CSPBGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD936x RF Agile Transceiver

Analog Devices AD9364 (single) and AD9361 (dual) are high performance, highly integrated RF transceiver devices designed for use in 3G and 4G cellular base station applications. The devices combine an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The receiver section features three inputs making it suitable for use in multiband systems. The transmitter has two differential output stages that can be multiplexed together. The AD936x transceiver includes an enable state machine (ENSM) that allows real-time control over the current state of the device.

RF Frequency Range: 70MHz to 6.0GHz
Channel bandwidth: 200kHz to 56MHz
RF Output Power: +6.5dBm @ 2.4GHz
Receiver Gain: +73dB @ 2.3GHz
Digital RSSI
Host communication: serial SPI
4 x GPO pins
Auxiliary ADC
2 x Auxiliary DAC
Power supplies: +1.3V, +1.8V and +3.3Vdc
Operating temperature range: -40 to +85°C
Applications: Point-to-point communication systems, Femtocell/Picocell/Microcell base stations, General-purpose radio systems

RS Product Codes
831-9096 AD9364 1 x 1 RF Agile Transceiver
877-6421 AD9361 2 x 2 RF Agile Transceivers

Specifications
Attribute Value
Number of Operating Bands 1
Maximum Operating Band 1 Frequency 6GHz
Minimum Operating Band 1 Frequency 70MHz
Height 1mm
Maximum Operating Supply Voltage 1.33 V
Minimum Operating Supply Voltage 1.267 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Length 10.1mm
Dimensions 10.1 x 10 x 1mm
Package Type CSPBGA
Pin Count 144
Width 10mm
Technology 3G Communication
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 379.36
(exc. GST)
$ 417.30
(inc. GST)
units
Per unit
1 +
$379.36
Related Products
This range of mobile I/O expanders and keypad ...
Description:
This range of mobile I/O expanders and keypad controllers from Analog Devices are ideal for applications which need a large extended keypad and/or expanded I/Os This is applications such as portable devices, smartphones, inventory scanners, medical equipment and meter readers.Mobile ...
Fully Integrated 700/800/900MHz Band Transceiver Chinese WPAN Band, ...
Description:
Fully Integrated 700/800/900MHz Band Transceiver Chinese WPAN Band, European SRD Band, North American ISM Band Direct Sequence Spread Spectrum with Different Modulation Schemes and Data Rates Low Power and Low Current Consumption Digital Interface accessible through SPIIEEE 80215.4-2006 Hardware Support. ...
The AX5043 and AX5243 are narrow-band multi-channel single-chip ...
Description:
The AX5043 and AX5243 are narrow-band multi-channel single-chip RF transceivers for 27 to 1050MHz Licensed and Unlicensed radio systems RF Operating Frequencies: 27 to 1050MHzRF Output Power: up to +16d BmReceiver Sensitivity: -137d Bm @ 100bps, FSK 868MHz with FECModulation: ...
The MC13202 device is an IEEE 80215.4 protocol ...
Description:
The MC13202 device is an IEEE 80215.4 protocol compatible 2.4GHz band transceiver designed for simple point-to-point and star network applications. Direct Sequence Spread Spectrum (DSSS) technology is supported for improved interference performance. RF Operating Frequency: 2.405 to 2.480GHz ISM Band ...