Cypress Semiconductor CYRF8935A-24LQXC, RF Transceiver 2400MHz to 2482MHz 24-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

CYRF8935 WirelessUSB™ 2.4 GHz RF Transceiver

The CYRF8935 chip is a low-power wireless transceiver for operation in the 2.4GHz ISM frequency band. The device supports Frequency Hopping Spread Spectrum (FHSS) operation for better interference performance.

• RF Frequency Range: 2.400 to 2.482GHz ISM Band with 79 channels
• RF Output Power: up to 0dBm
• Receiver Sensitivity: -87dBm @ 1Mbps, 0.1% BER
• Modulation: GFSK
• OTA Data Rate: 1Mbps
• Packet handler with 64-byte FIFO data buffer
• Supports auto-retry/acknowledge operation
• Supports Cyclic Redundancy Check (CRC) generation, Forward Error Correction (FEC), data whitening
• Digital RSSI
• Sleep mode
• Host communication: serial SPI
• Power supply: +1.9 to +3.6Vdc
• Operating temperature range: 0 to +70°C
• Applications: Wireless keyboards & mice, Handheld remote controls, Wireless game controllers, Home automation, Cordless audio & low-rate video, local communication for the Internet of Things (IoT)

Approvals

FCC

Specifications
Attribute Value
Number of Operating Bands 1
Maximum Operating Band 1 Frequency 2482MHz
Minimum Operating Band 1 Frequency 2400MHz
Height 0.55mm
Data Rate 1Mbit/s
Modulation Technique GFSK
Maximum Operating Supply Voltage 3.6 V dc
Minimum Operating Supply Voltage 1.9 V dc
Maximum Operating Temperature +75 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Pin Count 24
Length 4mm
Package Type QFN
Width 4mm
Dimensions 4 x 4 x 0.55mm
Discontinued product
Related Products
The Allegro Microsystems A1220, A1221, A1222, and A1223 ...
Description:
The Allegro Microsystems A1220, A1221, A1222, and A1223 Hall-effect Latches include a voltage regulator, Hall voltage generator, small-signal amplifier, chopper stabilisation and Schmitt trigger. They are also short circuit protected open-drain output to sink up to 25 mA.A south pole ...
Description:
The ATmegaxxxRFxx SoC is based on an AVR 8-Bit microcontroller core integrated with a 2.4GHz wireless transceiver. Designed for IEEE 802.15.4 compliant WPAN communication and ZigBee mesh network operation, it can also support RF4CE, SP100, WirelessHART and 6LoWPAN protocols.
Silicon Labs is pleased to announce hardware revision ...
Description:
Silicon Labs is pleased to announce hardware revision C for the EFR32MG13 Mighty Gecko Multi-Protocol, EFR32BG13 Blue Gecko Bluetooth® Low Energy and EFR32FG13 Flex Gecko Proprietary Wireless SoC families. All Rev C OPNs have achieved Full Production (FP). Datasheets and ...
The Silicon Labs Blue Gecko EFR32BGxxx33Fx SoCs feature ...
Description:
The Silicon Labs Blue Gecko EFR32BGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both Bluetooth Smart 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf ...