Silicon Labs EFR32MG1P233F256GM48-C0, RF Transceiver Dual Band 1.85 → 3.8 V 48-Pin QFN

  • RS Stock No. 122-8504
  • Mfr. Part No. EFR32MG1P233F256GM48-C0
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EFR32MG Mighty Gecko Multi-Protocol 2.4GHz/Sub-GHz Dual-Band SoC

The Silicon Labs Mighty Gecko EFR32MGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both proprietary 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM • RF Frequency Range: 2.4GHz ISM band and Sub-1GHz bands
• RF Output Power: up to +19.5dBm (2.4GHz), up to +20dBm (Sub-1GHz)
• Integrated DC-DC converter with RF noise mitigation
• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
• Hardware Crypto Accelerator and True Random Number Generator
• Protocol stack: Bluetooth Smart, ZigBee, Thread, ZigBee RC, Proprietary

Specifications
Attribute Value
Number of Operating Bands 2
Maximum Operating Band 1 Frequency 2.4GHz
Maximum Operating Band 2 Frequency 868MHz
Height 0.85mm
Maximum Operating Supply Voltage 3.8 V
Minimum Operating Supply Voltage 1.85 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Pin Count 48
Width 7.1mm
Technology 32 bit ARM Cortex M4
Package Type QFN
Length 7.1mm
Dimensions 7.1 x 7.1 x 0.85mm
415 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.26
(exc. GST)
$ 10.19
(inc. GST)
units
Per unit
1 - 4
$9.26
5 - 9
$8.90
10 - 99
$8.59
100 - 489
$8.30
490 +
$8.04
Packaging Options:
Related Products
The Allegro Microsystems A1210/1/2/3/4 Hall-effect latches include a ...
Description:
The Allegro Microsystems A1210/1/2/3/4 Hall-effect latches include a voltage regulator, Hall-voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor The voltage regulator enables operation from 3.8 V to 24 V. On-board protection circuitry provides a ±30 V absolute maximum ...
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are ...
Description:
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.Unique ...
The BGS12SN6 RF MOS switch is specifically designed ...
Description:
The BGS12SN6 RF MOS switch is specifically designed for WLAN and Bluetooth applications Any of the 2 ports can be used as termination of the diversity antenna handling up to 30 d Bm. This single supply chip integrates on-chip CMOS ...
These AT86RF23x low-power 24GHz IEEE 802.15.4 compliant transceivers ...
Description:
These AT86RF23x low-power 24GHz IEEE 802.15.4 compliant transceivers are designed for both industrial and consumer high data rate applications. RF Frequency range: 2405 to 2480MHzRF Output Power: up to +4d Bm (AT86RF233), up to +3d Bm (AT86RF231)Receiver Sensitivity: -101d Bm ...