- RS Stock No.:
- 821-2567
- Mfr. Part No.:
- 221629-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-2567
- Mfr. Part No.:
- 221629-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Terminator Plug Connectors
RF Coaxial BNC terminator plug connectors with a 1W 50 Ohm resistor specification. These RF coax BNC plug terminatora have a nickel plated body, gold centre contact and stock numbers 820-7791 and 821-2567 are supplied with a conductive tether with a # 4 stud size.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Interface Type | BNC |
Gender | Male |
Body Orientation | Straight |
Impedance | 50Ω |
Contact Material | Brass |
Contact Plating | Gold |