- RS Stock No.:
- 716-5031
- Mfr. Part No.:
- 65_MCX-50-0-1/111_NE
- Brand:
- Huber & Suhner
Discontinued product
- RS Stock No.:
- 716-5031
- Mfr. Part No.:
- 65_MCX-50-0-1/111_NE
- Brand:
- Huber & Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Huber+Suhner Terminations
Low Power Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Specifications
Attribute | Value |
---|---|
Interface Type | MCX |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Plating | Gold over Nickel |
Operating Frequency | 0 → 2GHz |
Average Power Rating | 0.5W |
Contact Material | Brass |
Contact Plating | Gold |