- RS Stock No.:
- 712-2936
- Mfr. Part No.:
- J01006A0021
- Brand:
- Telegartner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-2936
- Mfr. Part No.:
- J01006A0021
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BNC Termination Jack
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Interface Type | BNC |
Gender | Female |
Body Orientation | Straight |
Impedance | 50Ω |
Operating Frequency | 0 → 4GHz |
Average Power Rating | 1W |