Analog Devices HMC321ALP4E, RF Switch 8GHz Single SP8T 20dB Isolation GaAs MMIC 24-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Single SP8T
Maximum Insertion Loss 3.1dB
Minimum Isolation 20dB
Switching Speed 150ns
Number of Switches 1
Technology GaAs MMIC
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4 x 4 x 0.85mm
Length 4mm
Width 4mm
Height 0.85mm
Maximum Frequency 8GHz
Maximum Operating Supply Voltage +5 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage -0.5 V
Maximum Operating Temperature +85 °C
Minimum Frequency 2GHz
60 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 15)
$ 43.95
(exc. GST)
$ 48.35
(inc. GST)
units
Per unit
Per Reel*
15 +
$43.95
$659.25
*price indicative
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
Analog Devices RF transceivers, transmitters and receivers offer ...
Description:
Analog Devices RF transceivers, transmitters and receivers offer a complete, high performance RF and mixed-signal system on a chip They greatly simplify the system design for short range wireless systems, UMTS, LTE, and 3G/4G wireless.