Analog Devices HMC435AMS8GE, RF Switch 4GHz Single SPDT 30dB Isolation CATV/CMTS 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Single SPDT
Maximum Insertion Loss 1.8dB
Minimum Isolation 30dB
Switching Speed 60ns
Number of Switches 2
Technology CATV/CMTS
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Frequency 4GHz
Maximum Operating Temperature +85 °C
Minimum Frequency 0GHz
Minimum Operating Temperature -40 °C
386 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 5.96
(exc. GST)
$ 6.56
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$5.96
$11.92
10 - 18
$5.35
$10.70
20 - 48
$5.245
$10.49
50 +
$5.14
$10.28
*price indicative
Packaging Options:
Related Products
Analog Devices’ EVAL-ADuM3150Z evaluation board is designed to ...
Description:
Analog Devices’ EVAL-ADuM3150Z evaluation board is designed to evaluate the functionality of the ADuM3150 and ADuM4150 SPIsolator® series (compatible models are listed below) The SPIsolator® series is a family of digital isolators which are optimised for use in SPI applications. ...
Analog Devices RF transceivers, transmitters and receivers offer ...
Description:
Analog Devices RF transceivers, transmitters and receivers offer a complete, high performance RF and mixed-signal system on a chip They greatly simplify the system design for short range wireless systems, UMTS, LTE, and 3G/4G wireless.
The CLRC632 is a highly integrated reader device ...
Description:
The CLRC632 is a highly integrated reader device for contactless RFID communication RF Operating Frequency: 13.56MHzOTA Data Rate: up to 424kbps Proximity operating distance: up to 100mm Supports MIFARE Classic 1K, MIFARE Classic 4K, MIFARE Ultralight protocols64-byte Tx/Rx FIFO buffer ...
The ADF7023 device is a low power, high ...
Description:
The ADF7023 device is a low power, high performance RF transceiver, designed for operation in the 433MHz, 868MHz and 915MHz frequency bands It is IEEE 802.15.4g and wMBUS compliant. RF Frequency Range: 431 to 464 MHz and 862 to 928 ...