Analog Devices AD8364ACPZ-R2 RF Receiver, 32-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Modulation Technique OFDM, QAM, QPSK
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 32
Dimensions 5 x 5 x 0.95mm
Length 5mm
Width 5mm
Height 0.95mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Discontinued product