- RS Stock No.:
- 382-680
- Mfr. Part No.:
- MICRF002YM
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 382-680
- Mfr. Part No.:
- MICRF002YM
- Brand:
- Micrel
Technical data sheets
Legislation and Compliance
Product Details
MAQRF112 Sub-1GHz Automotive RF Transmitter
The MAQRF112 is an RF transmitter device operating in the 300-450MHz frequency band and is designed for automotive applications.
RF Frequency Range: 300 to 450MHz
RF Power Output: +10dBm
Modulation: ASK, FSK
OTA Data Rate: up to 50kbps with Manchester encoding
Shutdown mode
Undervoltage detection
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -40 to +125°C
Automotive qualified to AEC-Q100
Applications: Remote keyless entry, Tyre pressure monitoring
RF Power Output: +10dBm
Modulation: ASK, FSK
OTA Data Rate: up to 50kbps with Manchester encoding
Shutdown mode
Undervoltage detection
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -40 to +125°C
Automotive qualified to AEC-Q100
Applications: Remote keyless entry, Tyre pressure monitoring
Standards
AEC-Q100
Specifications
Attribute | Value |
---|---|
Modulation Technique | ASK, OOK |
Package Type | SOP |
Pin Count | 16 |
Dimensions | 10 x 3.99 x 1.64mm |
Mounting Type | Surface Mount |
Length | 10mm |
Width | 3.99mm |
Height | 1.64mm |
Maximum Operating Band 1 Frequency | 440MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.75 V |