- RS Stock No.:
- 783-9669
- Mfr. Part No.:
- CDT-TX-02M-R
- Brand:
- LPRS
Discontinued product
- RS Stock No.:
- 783-9669
- Mfr. Part No.:
- CDT-TX-02M-R
- Brand:
- LPRS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
UHF Narrowband Single Channel Telecommand Module
6 switch inputs and outputs
Stand by mode in TX module
4 operation modes in RX module
Photo MOS relay in RX
Low voltage and consumption current
Compact body
MSK modem equipped
Long range control
Stand by mode in TX module
4 operation modes in RX module
Photo MOS relay in RX
Low voltage and consumption current
Compact body
MSK modem equipped
Long range control
Standards
EN 300 220 / EN 301 489 compliance
Wireless Modules - Low Power Radio Solutions
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 434MHz |
Maximum RF Data Rate | 1200bit/s |
Maximum Output Power | 10mW |
Supply Voltage | 3 → 12V |
Dimensions | 35 x 53 x 12mm |
Height | 12mm |
Length | 53mm |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -20 °C |
Width | 35mm |