- RS Stock No.:
- 617-1811
- Mfr. Part No.:
- QAM-TX3-433
- Brand:
- Quasar
6 In AU stock for next working day delivery
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $10.97
You pay
$8.88
(exc. GST)
$9.77
(inc. GST)
Units | Per unit |
1 - 9 | $8.88 |
10 - 49 | $8.84 |
50 + | $8.79 |
- RS Stock No.:
- 617-1811
- Mfr. Part No.:
- QAM-TX3-433
- Brand:
- Quasar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
QAM series 433MHz ASK Transmitter/Receiver Modules
A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.
RF Carrier frequency: 433.92MHz ISM band
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)
RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)
RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver
Note
Wireless Modules - Quasar
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 433.92MHz |
Maximum RF Data Rate | 3000Hz |
Maximum Output Power | +10dBm |
Supply Voltage | 3 → 12V |
Dimensions | 5.2 x 7.08 x 1.8mm |
Height | 1.8mm |
Length | 7.08mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Width | 5.2mm |