ON Semiconductor RFID Module, Tag - N24RF16DWPT3G
- RS Stock No.:
- 189-0322
- Mfr. Part No.:
- N24RF16DWPT3G
- Manufacturer:
- ON Semiconductor
units | Per unit | Per Pack* |
5 - 5 | $2.42 | $12.10 |
10 - 95 | $2.172 | $10.86 |
100 - 245 | $1.866 | $9.33 |
250 - 995 | $1.84 | $9.20 |
1000 + | $1.504 | $7.52 |
*price indicative |
Attribute | Value |
Component Type | Module |
Supported Bus Interfaces | I2C |
Supply Voltage | 1.8 → 5.5V |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |