- RS Stock No.:
- 177-4867
- Mfr. Part No.:
- ERA400TRS
- Brand:
- LPRS
Discontinued product
- RS Stock No.:
- 177-4867
- Mfr. Part No.:
- ERA400TRS
- Brand:
- LPRS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
eRAx00TRS easyRadio Advanced Transceiver Modules
The eRAx00TRS is a complete system-on-module that combines a high performance very low power RF ISM-Band transceiver, a microcontroller and a voltage regulator. Two modules make a bi-directional half-duplex serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software. Raw data modes offer the user a self-coding system which can be set to interface to any other raw data module using FSK or ASK modulation.
RF Carrier Frequency bands: 433MHz (eRA400TRS RS 783-9625), 868/915MHz (eRA900TRS RS 783-9622 & 136-7687
Programmable Channel Bandwidth: 12.5kHz to 150kHz
Up to 132 channels
RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
Modulation: FSK (ASK available in Raw Data Mode)
Receiver Sensitivity: -107dBm @ 19.2Kbps, -112dBm @ 4.8Kbps, -117dBm @ 2.4Kbps
OTA Data Rate: 1200bps to 38400bps with Manchester encoding
Tx/Rx buffer: 180bytes
Digital received signal strength indication (RSSI)
Communication: serial UART with RTS/CTS flow control
Host Data Rate: 2400bps to 115200bps
Temporary channel/power level selection capability
On-board temperature sensor may be used by the host system
Compatible with most 50Ω antennas
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)
Programmable Channel Bandwidth: 12.5kHz to 150kHz
Up to 132 channels
RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
Modulation: FSK (ASK available in Raw Data Mode)
Receiver Sensitivity: -107dBm @ 19.2Kbps, -112dBm @ 4.8Kbps, -117dBm @ 2.4Kbps
OTA Data Rate: 1200bps to 38400bps with Manchester encoding
Tx/Rx buffer: 180bytes
Digital received signal strength indication (RSSI)
Communication: serial UART with RTS/CTS flow control
Host Data Rate: 2400bps to 115200bps
Temporary channel/power level selection capability
On-board temperature sensor may be used by the host system
Compatible with most 50Ω antennas
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)
Group and Category
Approvals
Wireless Modules - Low Power Radio Solutions
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 433MHz |
Modulation Technique | ASK, FSK, GFSK |
Maximum RF Data Rate | 115.2kbit/s |
Maximum Output Power | +10dBm |
Receiver Sensitivity | -117dBm |
Supported Bus Interfaces | RS232, UART |
Supply Voltage | 2.5 → 5.5V |
Dimensions | 38 x 4 x 14mm |
Height | 14mm |
Length | 38mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |