Keysight Technologies U8489A RF Detector 120GHz Coaxial
- RS Stock No.:
- 265-9858
- Mfr. Part No.:
- U8489A
- Brand:
- Keysight Technologies
Subtotal (1 unit)**
$27,231.00
(exc. GST)
$29,954.10
(inc. GST)
Stocked by manufacturer – available for delivery 15/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $27,231.00 |
**price indicative
Related links
- Keysight Technologies L2056XA RF Detector 54GHz
- Keysight Technologies L2057XA RF Detector 67GHz
- Keysight Technologies U2057XA RF Detector 67GHz
- Keysight Technologies N1917A RF Detector
- Keysight Technologies 423B RF Detector 12.4GHz
- Keysight Technologies L2066XT RF Detector 54GHz
- Keysight Technologies U2067XA RF Detector 67GHz
- Keysight Technologies L2067XA RF Detector 67GHz