LT5538IDD#PBF Linear Technology, RF Controller 3.8 GHz 1 8-Pin DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Power Detectors, Linear Technology

The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.
Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is linearly proportional to the log input power. The RF power detectors are highly accurate products and are used in RF power control for handsets and communication applications.

RF Log Detectors
· High sensitivity
· High Accuracy

RMS Detectors
· RMS measurement: accurate RF power readings to within ±0.2dB

Specifications
Attribute Value
Maximum Operating Frequency 3.8 GHz
Output Source Current 10mA
Shutdown Current 100µA
Number of Channels per Chip 1
Supply Current 36mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Dimensions 3 x 3 x 0.7mm
Length 3mm
Width 3mm
Height 0.7mm
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
9 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 18.69
(exc. GST)
$ 20.56
(inc. GST)
units
Per unit
1 - 9
$18.69
10 - 49
$18.18
50 - 99
$17.52
100 - 249
$16.92
250 +
$16.39
Packaging Options:
Related Products
The MCP6411 is a single general purpose op ...
Description:
The MCP6411 is a single general purpose op amp offering integrated EMI Protection and rail-to-rail input /output over the 17 to 5.5V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 50 uA. ...
MCP6V71/72/74 Operational Amplifiers The Microchip MCP6V71/72/74 family are ...
Description:
MCP6V71/72/74 Operational Amplifiers The Microchip MCP6V71/72/74 family are Operational Amplifiers that provide input offset voltage correction for low offset and offset drift Features 2 MHz Gain Bandwidth Product Zero Drift architecture Maximum Drift of 15 nV/°CMaximum Input Offset 8 μVQuiescent ...
MCP6V61/62/64 Operational Amplifiers The Microchip MCP6V61/62/64 family are ...
Description:
MCP6V61/62/64 Operational Amplifiers The Microchip MCP6V61/62/64 family are Operational Amplifiers that provide input offset voltage correction for low offset and offset drift Features 1 MHz Gain Bandwidth Product Zero Drift architecture Maximum Drift of 15 nV/°CMaximum Input Offset 8 μVQuiescent ...
RF Amplifiers, ON Semiconductor MMIC (Monolithic Microwave Integrated ...
Description:
RF Amplifiers, ON Semiconductor MMIC (Monolithic Microwave Integrated Circuit) Wideband RF amplifiers from ON Semiconductor, suitable for operation up to several GHz MMIC (Monolithic Microwave Integrated Circuit) Wideband RF amplifiers from ON Semiconductor, suitable for operation up to several GHz. ...