LTC5587IDD#PBF Linear Technology, RF Controller 6000 MHz 1 12-Pin DFN

  • RS Stock No. 851-4683
  • Mfr. Part No. LTC5587IDD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RF Power Detectors, Linear Technology

The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.
Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is linearly proportional to the log input power. The RF power detectors are highly accurate products and are used in RF power control for handsets and communication applications.

RF Log Detectors
· High sensitivity
· High Accuracy

RMS Detectors
· RMS measurement: accurate RF power readings to within ±0.2dB

Specifications
Attribute Value
Maximum Operating Frequency 6000 MHz
Output Source Current -10mA
Shutdown Current 10µA
Number of Channels per Chip 1
Supply Current 4mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Dimensions 3 x 3 x 0.7mm
Length 3mm
Width 3mm
Height 0.7mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1 V
88 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 19.14
(exc. GST)
$ 21.05
(inc. GST)
units
Per unit
1 - 9
$19.14
10 - 49
$18.95
50 - 99
$18.75
100 - 249
$18.57
250 +
$18.39
Packaging Options:
Related Products
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power ...
The RF log power detector by LTC provides ...
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power ...