- RS Stock No.:
- 170-2473
- Mfr. Part No.:
- R125812001
- Brand:
- Radiall
- RS Stock No.:
- 170-2473
- Mfr. Part No.:
- R125812001
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SMA cap
SMA protective cap, male type, equipped with a small chain.
Material: passivated stainless steel.
Material: passivated stainless steel.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall - QMA
New "Snap-on mating" generation of brass SMA connectors
Same electrical performances as the SMA series up to 6 GHz
Easy and quick to connect and disconnect
10 times quicker to connect than an SMA connector with screws
Safe and audible locking system
Good resistance to vibrations
Adaptors to interface between QMA and SMA are also available
Same electrical performances as the SMA series up to 6 GHz
Easy and quick to connect and disconnect
10 times quicker to connect than an SMA connector with screws
Safe and audible locking system
Good resistance to vibrations
Adaptors to interface between QMA and SMA are also available
Specifications
Attribute | Value |
---|---|
Accessory Type | RF Connector Dust Cap |
Related links
- Connector Tool Kits
- Radiall RF Connector Dust Cap for TNC Type Connector Male Cord Included
- Radiall RF Connector Dust Cap for N Type Connector Male Cord Included
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Radiall RF Connector Dust Cap for N Type Connector Female Cord Included
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Radiall RF Connector Dust Cap for SMA Type Connector Plugs
- Radiall RF Connector Dust Cap for SMA Type Connector Male