- RS Stock No.:
- 143-9765
- Mfr. Part No.:
- 202114
- Brand:
- Amphenol RF
- RS Stock No.:
- 143-9765
- Mfr. Part No.:
- 202114
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BNC Shorting Plug
Specifications
Attribute | Value |
---|---|
Finish | Nickel |
Connector Type | BNC |
Material | Brass |
Gender | Female |
Accessory Type | RF Connector Dust Cap |
Related links
- Rosenberger, 51Z112 RF Connector Dust Cap for BNC Type Connector Male
- Radiall, BNC R14 RF Connector Dust Cap for BNC Type Connector Male...
- Tajimi Electronics RF Connector Dust Cap for BNC Type Connector Male
- Amphenol RF RF Connector Dust Cap for SMA Type Connector Female
- Telegartner RF Connector Dust Cap for BNC Type Connector Female...
- Tajimi Electronics RF Connector Dust Cap for BNC Type Connector Female
- Amphenol RF PCB Connector for BNC Type Connector Female Cord Included
- Amphenol RF BNC Connector for BNC Type Connector Female Cord Included