- RS Stock No.:
- 143-9756
- Mfr. Part No.:
- 031-6-RFX
- Brand:
- Amphenol RF
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 500)
$4.268
(exc. GST)
$4.695
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $4.268 | $2,134.00 |
2500 + | $3.841 | $1,920.50 |
*price indicative |
- RS Stock No.:
- 143-9756
- Mfr. Part No.:
- 031-6-RFX
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BNC Plug Cap and Chain
Specifications
Attribute | Value |
---|---|
Finish | Nickel |
Cord Included | Yes |
Connector Type | BNC |
Material | Zinc |
Gender | Female |
Accessory Type | RF Connector Dust Cap |
Related links
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- Amphenol RF PCB Connector for BNC Type Connector Female Cord Included
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...