- RS Stock No.:
- 124-6780
- Mfr. Part No.:
- H00050A0000
- Brand:
- Telegartner
9 In Global stock for delivery within 5 working day(s)
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.91
(exc. GST)
$13.10
(inc. GST)
Units | Per unit |
1 + | $11.91 |
- RS Stock No.:
- 124-6780
- Mfr. Part No.:
- H00050A0000
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Protective cap for TNC connectors
Cap for TNC connectors used to protect the connector when not connected.
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | RF Connector Dust Cap |
Related links
- Insertion & Extraction Tools
- Telegartner RF Connector Dust Cap for SMA Type Connector
- Telegartner RF Connector Dust Cap for N Type Connector Male Cord Included
- Telegartner RF Connector Dust Cap for 7-16 Type Connector Male...
- Telegartner RF Connector Dust Cap for SMA Type Connector Cord Included
- Telegartner RF Connector Dust Cap for BNC Type Connector Female...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Telegartner RF Connector Dust Cap for 7-16 Type Connector Female...