- RS Stock No.:
- 792-4054
- Mfr. Part No.:
- CCSMA-MM-RG174-36
- Brand:
- Crystek
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$27.37
(exc. GST)
$30.11
(inc. GST)
Units | Per unit |
1 + | $27.37 |
- RS Stock No.:
- 792-4054
- Mfr. Part No.:
- CCSMA-MM-RG174-36
- Brand:
- Crystek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RG174 Coax cables with SMA termination
RG-174 RF Coax cable assemblies, with straight or right angle SMA connections for the Crystek range of handheld crystal oscillators.
Strain Relief: Adhesive shrink tubing over crimp area
Center Conductor: 26 AWG bare copper covered steel
Shielding: Tinned copper braid (90% coverage)
Insulation: Polyethylene
Jacket: Black PVC
Operating Temperature: -40°C to +85°C
Center Conductor: 26 AWG bare copper covered steel
Shielding: Tinned copper braid (90% coverage)
Insulation: Polyethylene
Jacket: Black PVC
Operating Temperature: -40°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Handheld Crytal Oscillators
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Coaxial Type | RG174 |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 914.4mm |
Sheath Colour | Black |
Operating Temperature Range | -40 → +85 °C |
Minimum Operating Temperature | -40°C |
Series | RG 174 |
Sheath Material | Polyvinyl Chloride PVC |
Maximum Operating Temperature | +85°C |
Related links
- LPRS Male SMA to Female SMA Coaxial Cable RG174 Coaxial, Terminated
- RS PRO Male SMA to Male SMA Coaxial Cable RG174 Coaxial, Terminated
- RS PRO Male SMA to Male SMA Coaxial Cable RG174/U Coaxial, Terminated
- Amphenol RF Male SMA to Male SMA Coaxial Cable Terminated
- Wurth Elektronik Male SMA to Male SMA Coaxial Cable RG174 Coaxial,...
- TE Connectivity Male SMA to Male SMA Coaxial Cable RG174 Coaxial,...
- Wurth Elektronik WR-CXASY Series Male SMA to Male SMA Coaxial...
- Telegartner Male SMA to Male SMA Coaxial Cable RG174 Coaxial, Terminated